Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2238143-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3868750
Product RangeFASTON 250 Series
Your Part Number
18,343 In Stock
80,000 more incoming. You can reserve stock now
900 Next business day delivery available(Shanghai stock)
17,443 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.689 (CNY0.7786) |
| 500+ | CNY0.618 (CNY0.6983) |
| 1000+ | CNY0.590 (CNY0.6667) |
| 2500+ | CNY0.555 (CNY0.6272) |
| 5000+ | CNY0.545 (CNY0.6158) |
| 10000+ | CNY0.534 (CNY0.6034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY68.90 (CNY77.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2238143-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3868750
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
-
Terminal Material
Steel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
