Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178423-1Copy
Order Code2505165
Product RangeF-Spring FASTON Series
Your Part Number
1,320 In Stock
Need more?
1,320 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.100 (CNY1.243) |
| 10+ | CNY0.930 (CNY1.0509) |
| 25+ | CNY0.873 (CNY0.9865) |
| 50+ | CNY0.832 (CNY0.9402) |
| 100+ | CNY0.792 (CNY0.895) |
| 250+ | CNY0.743 (CNY0.8396) |
| 500+ | CNY0.707 (CNY0.7989) |
| 1000+ | CNY0.674 (CNY0.7616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.10 (CNY1.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178423-1Copy
Order Code2505165
Product RangeF-Spring FASTON Series
Technical Datasheet
Product RangeF-Spring FASTON Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator Colour-
Conductor Area CSA1.5mm²
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
F-Spring FASTON Series
Tab Size - Imperial
0.25" x 0.032"
Conductor Area CSA
1.5mm²
Terminal Material
Steel
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000852
