Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2178300-1
Order Code2505163
Product RangeF-Spring FASTON Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.913 (CNY1.0317) |
| 1000+ | CNY0.563 (CNY0.6362) |
| 2500+ | CNY0.528 (CNY0.5966) |
| 5000+ | CNY0.518 (CNY0.5853) |
| 10000+ | CNY0.507 (CNY0.5729) |
| 20000+ | CNY0.497 (CNY0.5616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.91 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2178300-1
Order Code2505163
Product RangeF-Spring FASTON Series
Technical Datasheet
Product RangeF-Spring FASTON Series
Tab Size - Metric6.35mm x 0.81mm
Wire Size AWG Max14AWG
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
F-Spring FASTON Series
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
-
Terminal Material
Steel
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000701
