Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213906-1Copy
Order Code1056102
Product RangeCPC Series 6
Your Part Number
195 In Stock
980 more incoming. You can reserve stock now
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.940 (CNY223.6722) |
| 10+ | CNY168.250 (CNY190.1225) |
| 25+ | CNY157.710 (CNY178.2123) |
| 100+ | CNY143.030 (CNY161.6239) |
| 250+ | CNY136.320 (CNY154.0416) |
| 500+ | CNY129.600 (CNY146.448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.94 (CNY223.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213906-1Copy
Order Code1056102
Product RangeCPC Series 6
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCPC Series 6
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 213906-1 is a 10-way Free-hanging Plug with black nylon housing, The series 6 two-piece reverse sex sealed circular plastic connector accepts pin contacts, 17-10 connector arrangement.
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 6
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
