Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213870-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4228233
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.270 (CNY141.5551) |
| 10+ | CNY106.470 (CNY120.3111) |
| 25+ | CNY99.800 (CNY112.774) |
| 100+ | CNY90.510 (CNY102.2763) |
| 250+ | CNY84.850 (CNY95.8805) |
| 500+ | CNY80.800 (CNY91.304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.27 (CNY141.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213870-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4228233
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
IP Rating
IP65
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
