Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213868-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4228229
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.490 (CNY118.0737) |
| 10+ | CNY88.820 (CNY100.3666) |
| 25+ | CNY83.260 (CNY94.0838) |
| 100+ | CNY75.500 (CNY85.315) |
| 250+ | CNY70.780 (CNY79.9814) |
| 500+ | CNY67.400 (CNY76.162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.49 (CNY118.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213868-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4228229
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
IP Rating
IP65
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
