Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213848-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2424602
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.930 (CNY117.4409) |
| 10+ | CNY88.330 (CNY99.8129) |
| 25+ | CNY82.800 (CNY93.564) |
| 100+ | CNY75.090 (CNY84.8517) |
| 250+ | CNY71.060 (CNY80.2978) |
| 500+ | CNY67.030 (CNY75.7439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.93 (CNY117.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213848-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2424602
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Contact Type-
Coupling Style-
Connector Body Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
-
Connector Body Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Circular Power Connector
Coupling Style
-
IP Rating
IP65
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
