Print Page
Image is for illustrative purposes only. Please refer to product description.

5,760 In Stock
Need more?
5,760 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.910 (CNY11.1983) |
| 10+ | CNY8.610 (CNY9.7293) |
| 25+ | CNY7.850 (CNY8.8705) |
| 50+ | CNY7.640 (CNY8.6332) |
| 100+ | CNY7.510 (CNY8.4863) |
| 500+ | CNY6.840 (CNY7.7292) |
| 1000+ | CNY6.560 (CNY7.4128) |
| 2500+ | CNY6.170 (CNY6.9721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.91 (CNY11.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213603-6Copy
Order Code3910771
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Pin
Contact Material
Brass
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
