Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213603-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code2425314
Product RangeMultimate Type III+ Series
Your Part Number
6,419 In Stock
Need more?
6,419 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.480 (CNY3.9324) |
| 250+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2500+ | CNY2.900 (CNY3.277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY40.90 (CNY46.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213603-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code2425314
Product RangeMultimate Type III+ Series
Technical Datasheet
Product RangeMultimate Type III+ Series
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Material
Brass
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 213603-5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
