Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211824-1Copy
Manufacturer Standard Lead Time47 weeks
Order Code3793551
Product RangeCPC Series 4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.080 (CNY215.9204) |
| 10+ | CNY162.390 (CNY183.5007) |
| 25+ | CNY152.220 (CNY172.0086) |
| 100+ | CNY138.040 (CNY155.9852) |
| 250+ | CNY130.640 (CNY147.6232) |
| 500+ | CNY123.240 (CNY139.2612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.08 (CNY215.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211824-1Copy
Manufacturer Standard Lead Time47 weeks
Order Code3793551
Product RangeCPC Series 4
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCPC Series 4
Circular Connector Shell StyleCable Mount Plug
No. of Contacts13Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 4
No. of Contacts
13Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 211824-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0471
