Print Page
Image is for illustrative purposes only. Please refer to product description.

181 In Stock
Need more?
181 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.140 (CNY132.3682) |
| 10+ | CNY99.560 (CNY112.5028) |
| 25+ | CNY93.330 (CNY105.4629) |
| 100+ | CNY84.630 (CNY95.6319) |
| 250+ | CNY80.100 (CNY90.513) |
| 500+ | CNY75.560 (CNY85.3828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.14 (CNY132.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No211772-3Copy
Order Code3919436
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material-
Contact Plating-
IP RatingIP65
SVHCTriphenyl Phosphate
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Plating
-
SVHC
Triphenyl Phosphate
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
