Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211102-1Copy
Manufacturer Standard Lead Time2 weeks
Order Code4729134
Product RangeCPC Series 1
Your Part Number
727 In Stock
Need more?
727 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.590 (CNY119.3167) |
| 10+ | CNY89.730 (CNY101.3949) |
| 25+ | CNY84.100 (CNY95.033) |
| 100+ | CNY76.270 (CNY86.1851) |
| 250+ | CNY72.180 (CNY81.5634) |
| 500+ | CNY68.080 (CNY76.9304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.59 (CNY119.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211102-1Copy
Manufacturer Standard Lead Time2 weeks
Order Code4729134
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Connector Body Material
Thermoplastic Body
Contact Material
-
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP65
Alternatives for 211102-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
