Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1478769-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code1174604
Your Part Number
2,802 In Stock
Need more?
2,802 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.450 (CNY17.4585) |
| 10+ | CNY15.360 (CNY17.3568) |
| 100+ | CNY15.260 (CNY17.2438) |
| 250+ | CNY15.160 (CNY17.1308) |
| 500+ | CNY15.060 (CNY17.0178) |
| 1000+ | CNY14.930 (CNY16.8709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.45 (CNY17.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1478769-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code1174604
Technical Datasheet
Thread SizeM20
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Overview
The 20MM series of TE Connectivity are nylon cable glands and locknuts which are designed with anti-vibration top caps. This assists in areas where vibration could be a problem. Although the cap when tightened is locked it can be un-screwed and re-tightened.
- Anti vibration cap
- Gland comes complete with locknut
- Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range -30°C to 80°C
- Operating temperature up to 150°C intermittent
- VDE compliant
- Available in black, grey, red and white
- 20mm size gland available in 10.0mm to 14.0mm cable range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M20
Cable Diameter Max
14mm
Gland Colour
Black
Cable Diameter Min
10mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (2)
Alternatives for 1478769-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01515
