Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208800-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code1056107
Your Part Number
932 In Stock
1,000 more incoming. You can reserve stock now
45 Delivery in 3-4 Business Days(SG stock)
887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.070 (CNY90.4791) |
| 10+ | CNY68.040 (CNY76.8852) |
| 25+ | CNY63.780 (CNY72.0714) |
| 100+ | CNY61.900 (CNY69.947) |
| 250+ | CNY60.010 (CNY67.8113) |
| 500+ | CNY59.080 (CNY66.7604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.07 (CNY90.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208800-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code1056107
Technical Datasheet
Accessory TypeDust Cap
For Use WithReceptacle, Shell Size 11
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 208800-1 is a Sealing Cap Assemble with metal bead chain. This sealing cap is suitable for shell size-11 CPC series circular connectors. It is made of black thermoplastic.
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate (04-Feb-2026)
For Use With
Receptacle, Shell Size 11
Product Range
-
Alternatives for 208800-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003652
