Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208714-1Copy
Order Code1056077
Product RangeCPC Series 1
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY688.560 (CNY778.0728) |
| 5+ | CNY651.640 (CNY736.3532) |
| 10+ | CNY614.720 (CNY694.6336) |
| 25+ | CNY577.800 (CNY652.914) |
| 50+ | CNY534.730 (CNY604.2449) |
| 100+ | CNY515.820 (CNY582.8766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY688.56 (CNY778.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208714-1Copy
Order Code1056077
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 208714-1 is a 7-position circular Plastic Plug with socket type contacts and UL94V-0 black thermoplastic housing and nickel-plated zinc alloy metal shell. The CPC series 1 standard sex circular power connector has keyed mating alignment and threaded coupling mating retention. This metal-shell circular plastic connector is available in a variety of configurations to meet signal, low current and high current requirements.
- Stainless steel retainer ring
- Nickel-plated zinc alloy coupling ring
- Straight body orientation
- 7/8-20 UNEF-2A Thread
- -55 to 125°C Operating temperatures range
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
