Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208486-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1056085
Product RangeCPC Series 1
Your Part Number
187 In Stock
Need more?
140 Next business day delivery available(Shanghai stock)
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY669.020 (CNY755.9926) |
| 5+ | CNY495.080 (CNY559.4404) |
| 10+ | CNY454.920 (CNY514.0596) |
| 25+ | CNY434.450 (CNY490.9285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY669.02 (CNY755.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208486-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1056085
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts14Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 208486-1 is a 37-way Free-hanging Plug with threaded coupling mate. This series 1 metal-shell circular plastic connector comes with nickel-plated zinc alloy shell and black thermoplastic housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
14Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102285
