
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY659.250 (CNY744.9525) |
| 5+ | CNY609.820 (CNY689.0966) |
| 10+ | CNY560.380 (CNY633.2294) |
| 25+ | CNY530.330 (CNY599.2729) |
| 50+ | CNY500.280 (CNY565.3164) |
| 100+ | CNY476.430 (CNY538.3659) |
Product Information
Product Overview
The 208473-1 is a 37-position straight Square Flange Receptacle Assembly with socket contacts, black thermoplastic housing and 28-37 insert arrangement. The reverse sex circular plastic connector has nickel-plated zinc alloy shell, keyed mating alignment and threaded coupling mating retention. This connector is available in a variety of configurations to meet signal, low current and high current requirements. Operating temperature range from -55 to +125°C. This quick connect/disconnect circular connector features polarized housings to prevent mismating with other insert arrangements.
- Contact protection
- 1-3/8-18 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Circular Power Connector
Panel Mount Receptacle
-
Thermoplastic Body
-
IP65
CPC Series 1
37Contacts
-
-
-
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
