Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208470-1Copy
Order Code1056080
Product RangeCPC Series 1
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY973.290 (CNY1,099.8177) |
| 5+ | CNY900.320 (CNY1,017.3616) |
| 10+ | CNY827.340 (CNY934.8942) |
| 25+ | CNY782.990 (CNY884.7787) |
| 50+ | CNY738.630 (CNY834.6519) |
| 100+ | CNY705.160 (CNY796.8308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY973.29 (CNY1,099.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208470-1Copy
Order Code1056080
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts37Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 208470-1 is a 37-position straight Free-hanging Plug Assembly with socket contacts, black thermoplastic housing and 28-37 insert arrangement. The circular plastic connector has nickel-plated zinc alloy shell, keyed mating alignment and threaded coupling mating retention. This connector is available in a variety of configurations to meet signal, low current and high current requirements. Operating temperature range from -55 to +125°C. This quick connect/disconnect circular connector features polarized housings to prevent mismating with other insert arrangements.
- Contact protection
- 1-7/16-18 UNEF-2A Thread
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
37Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
