Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208131-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2424539
Product RangeCPC Series 1
Your Part Number
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.610 (CNY234.5993) |
| 10+ | CNY176.440 (CNY199.3772) |
| 25+ | CNY165.390 (CNY186.8907) |
| 100+ | CNY149.980 (CNY169.4774) |
| 250+ | CNY141.940 (CNY160.3922) |
| 500+ | CNY133.900 (CNY151.307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.61 (CNY234.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208131-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code2424539
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact Type-
Coupling Style-
Contact Material-
Contact Plating-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Circular Connector Contact Type
-
Contact Material
-
IP Rating
IP65
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Contact Plating
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013318
