Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207445-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code1812590
Your Part Number
689 In Stock
Need more?
115 Delivery in 3-4 Business Days(SG stock)
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.460 (CNY41.1998) |
| 10+ | CNY30.970 (CNY34.9961) |
| 100+ | CNY26.320 (CNY29.7416) |
| 250+ | CNY25.790 (CNY29.1427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.46 (CNY41.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207445-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code1812590
Technical Datasheet
Accessory TypeSealing Cap
For Use WithShell Size 17 CPC Series Circular Connectors
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 207445-3 is a Sealing Cap Assembly for use with the CPC series circular connector, size-17 shell. It is made of black thermoplastic.
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate (04-Feb-2026)
For Use With
Shell Size 17 CPC Series Circular Connectors
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
