Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207377-1Copy
Order Code2468525
Product RangeAMP Metrimate
Your Part Number
2,966 In Stock
Need more?
2,966 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.340 (CNY37.6742) |
| 10+ | CNY28.300 (CNY31.979) |
| 100+ | CNY24.060 (CNY27.1878) |
| 250+ | CNY22.550 (CNY25.4815) |
| 500+ | CNY21.480 (CNY24.2724) |
| 1000+ | CNY20.450 (CNY23.1085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.34 (CNY37.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207377-1Copy
Order Code2468525
Product RangeAMP Metrimate
Technical Datasheet
Product RangeAMP Metrimate
No. of Positions6Ways
Pitch Spacing5mm
For Use WithAMP Metrimate Series Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
AMP Metrimate
No. of Positions
6Ways
For Use With
AMP Metrimate Series Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
