Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206852-8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4228274
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.950 (CNY169.4435) |
| 10+ | CNY127.420 (CNY143.9846) |
| 25+ | CNY118.730 (CNY134.1649) |
| 100+ | CNY110.030 (CNY124.3339) |
| 250+ | CNY106.930 (CNY120.8309) |
| 500+ | CNY100.730 (CNY113.8249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.95 (CNY169.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206852-8Copy
Manufacturer Standard Lead Time10 weeks
Order Code4228274
Technical Datasheet
Connector TypeCircular Power Connector
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Connector Body Material
Thermoplastic Body
Contact Material
-
Coupling Style
Threaded
Connector Body Plating
-
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
