Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206705-3Copy
Order Code3394858
Product RangeCPC
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.060 (CNY68.9978) |
| 10+ | CNY51.910 (CNY58.6583) |
| 100+ | CNY44.120 (CNY49.8556) |
| 250+ | CNY43.510 (CNY49.1663) |
| 500+ | CNY42.890 (CNY48.4657) |
| 1000+ | CNY42.270 (CNY47.7651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.06 (CNY69.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206705-3Copy
Order Code3394858
Product RangeCPC
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC
Shell TypeWall Mount Receptacle
Circular Connector Shell StyleCable Mount Receptacle
For Use WithAMP Multimate Series Pin Contacts
No. of Contacts9Contacts
Connector Shell Size13
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Shell Type
Wall Mount Receptacle
For Use With
AMP Multimate Series Pin Contacts
Connector Shell Size
13
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Product Range
CPC
Circular Connector Shell Style
Cable Mount Receptacle
No. of Contacts
9Contacts
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP65
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113
