Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206404-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4228258
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.940 (CNY505.0422) |
| 5+ | CNY417.020 (CNY471.2326) |
| 10+ | CNY387.090 (CNY437.4117) |
| 25+ | CNY357.170 (CNY403.6021) |
| 50+ | CNY340.130 (CNY384.3469) |
| 100+ | CNY337.950 (CNY381.8835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.94 (CNY505.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206404-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4228258
Technical Datasheet
Connector TypeCircular Power Connector
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Connector Body Material
Thermoplastic Body
Contact Material
Brass
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
