Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206306-4Copy
Manufacturer Standard Lead Time20 weeks
Order Code4228220
Product RangeCPC Series
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.220 (CNY113.2486) |
| 10+ | CNY85.200 (CNY96.276) |
| 25+ | CNY79.870 (CNY90.2531) |
| 100+ | CNY72.420 (CNY81.8346) |
| 250+ | CNY67.890 (CNY76.7157) |
| 500+ | CNY64.650 (CNY73.0545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.22 (CNY113.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206306-4Copy
Manufacturer Standard Lead Time20 weeks
Order Code4228220
Product RangeCPC Series
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleThreaded
Connector Body Plating-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series
Coupling Style
Threaded
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
