Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206227-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code1056016
Product RangeCPC Series 3
Your Part Number
279 In Stock
449 more incoming. You can reserve stock now
279 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.030 (CNY96.0839) |
| 10+ | CNY72.260 (CNY81.6538) |
| 25+ | CNY67.730 (CNY76.5349) |
| 100+ | CNY61.420 (CNY69.4046) |
| 250+ | CNY57.570 (CNY65.0541) |
| 500+ | CNY54.830 (CNY61.9579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.03 (CNY96.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206227-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code1056016
Product RangeCPC Series 3
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 3
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 206227-1 is a 7-way Square Flange Receptacle with threaded coupling mate and mounting holes. This series 3 reverse sex circular plastic connector (CPC) comes with black thermoplastic housing and plastic shell, accepts Type XII female/socket contacts.
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 3
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206227-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
