Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206226-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code1056017
Product RangeCPC Series 3
Your Part Number
135 In Stock
716 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(SG stock)
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.040 (CNY111.9152) |
| 10+ | CNY84.120 (CNY95.0556) |
| 25+ | CNY78.860 (CNY89.1118) |
| 100+ | CNY71.520 (CNY80.8176) |
| 250+ | CNY71.080 (CNY80.3204) |
| 500+ | CNY70.640 (CNY79.8232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.04 (CNY111.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206226-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code1056017
Product RangeCPC Series 3
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 3
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 206226-1 is a 7-position straight Free Hanging Plug with pin type contacts and 23-7 insert arrangement. This reverse sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 3
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
