Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206060-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3897506
Product RangeCPC Series 1
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.330 (CNY133.7129) |
| 10+ | CNY100.540 (CNY113.6102) |
| 25+ | CNY94.240 (CNY106.4912) |
| 100+ | CNY85.460 (CNY96.5698) |
| 250+ | CNY80.120 (CNY90.5356) |
| 500+ | CNY76.300 (CNY86.219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.33 (CNY133.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206060-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3897506
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
IP Rating
IP65
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
