Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205563-2Copy
Manufacturer Standard Lead Time49 weeks
Order Code3397999
Product RangeAMPLIMITE HDM
Also Known AsRECEPT ASSY,50 POSN,AMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY981.550 (CNY1,109.1515) |
| 5+ | CNY966.850 (CNY1,092.5405) |
| 10+ | CNY952.140 (CNY1,075.9182) |
| 25+ | CNY937.440 (CNY1,059.3072) |
| 50+ | CNY931.650 (CNY1,052.7645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY981.55 (CNY1,109.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205563-2Copy
Manufacturer Standard Lead Time49 weeks
Order Code3397999
Product RangeAMPLIMITE HDM
Also Known AsRECEPT ASSY,50 POSN,AMPLIMITE
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDM
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact MaterialCopper, Nickel
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDM
D Sub Shell Size
DD
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Crimp
Contact Material
Copper, Nickel
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028803
