Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205165-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1345400
Product RangeAMPLIMITE 109 Series
Your Part Number
464 In Stock
Need more?
464 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.220 (CNY105.3386) |
| 10+ | CNY79.210 (CNY89.5073) |
| 25+ | CNY74.250 (CNY83.9025) |
| 100+ | CNY67.330 (CNY76.0829) |
| 250+ | CNY63.120 (CNY71.3256) |
| 500+ | CNY60.110 (CNY67.9243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.22 (CNY105.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205165-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1345400
Product RangeAMPLIMITE 109 Series
Technical Datasheet
No. of Positions25Ways
No. of Positions25Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use With109 Series D Subminiature Connectors
For Use WithSize 20 Crimp Snap-in Contacts
Technical Specifications
No. of Positions
25Ways
Connector Type
D Sub
Connector Shell Size
DB
Gender
Receptacle
For Use With
109 Series D Subminiature Connectors
No. of Positions
25Ways
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
For Use With
Size 20 Crimp Snap-in Contacts
Alternatives for 205165-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
