Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205162-1Copy
Order Code1345333
Product RangeAMPLIMITE 109 Series
Your Part Number
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.420 (CNY132.6846) |
| 10+ | CNY99.760 (CNY112.7288) |
| 100+ | CNY84.810 (CNY95.8353) |
| 250+ | CNY79.500 (CNY89.835) |
| 500+ | CNY75.710 (CNY85.5523) |
| 1000+ | CNY72.100 (CNY81.473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.42 (CNY132.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205162-1Copy
Order Code1345333
Product RangeAMPLIMITE 109 Series
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCCadmium
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
SVHC
Cadmium
Alternatives for 205162-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
