Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204506-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4338357
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY164.400 (CNY185.772) |
| 10+ | CNY154.370 (CNY174.4381) |
Price for:Each
Minimum: 4
Multiple: 4
CNY657.60 (CNY743.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204506-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code4338357
Product RangeAMPLIMITE Series
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeAMPLIMITE Series
Connector Body MaterialSteel Body
For Use WithAMP AMPLIMITE Series Size 22 Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
62Ways
Connector Type
High Density D Sub
Product Range
AMPLIMITE Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Type
High Density D Sub
Connector Shell Size
DC
Gender
Receptacle
For Use With
AMP AMPLIMITE Series Size 22 Socket Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
