Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201580-1Copy
Order Code2751570
Product RangeType II
Your Part Number
1,067 In Stock
Need more?
1,067 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.350 (CNY36.5555) |
| 10+ | CNY27.500 (CNY31.075) |
| 100+ | CNY23.370 (CNY26.4081) |
| 250+ | CNY21.910 (CNY24.7583) |
| 500+ | CNY20.870 (CNY23.5831) |
| 1000+ | CNY19.870 (CNY22.4531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.35 (CNY36.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201580-1Copy
Order Code2751570
Product RangeType II
Technical Datasheet
Product RangeType II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP Type II Series Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Product Overview
The 201580-1 is a Signal Socket Contact made of brass with gold-plated finish and crimp termination. This type II series socket accepts 24 to 20AWG discrete wire and can be used with CPC connectors, G series connectors, M series connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Type II
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Type II Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
