Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201570-1Copy
Order Code4962382
Product RangeType II Series
Your Part Number
822 In Stock
3,000 more incoming. You can reserve stock now
822 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.630 (CNY57.2119) |
| 10+ | CNY43.010 (CNY48.6013) |
| 100+ | CNY36.560 (CNY41.3128) |
| 250+ | CNY34.270 (CNY38.7251) |
| 500+ | CNY32.630 (CNY36.8719) |
| 1000+ | CNY31.080 (CNY35.1204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.63 (CNY57.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201570-1Copy
Order Code4962382
Product RangeType II Series
Technical Datasheet
Product RangeType II Series
Contact Termination TypeCrimp
For Use WithG Series, M Series, CPC Connectors
Contact MaterialBrass
Technical Specifications
Product Range
Type II Series
For Use With
G Series, M Series, CPC Connectors
Contact Termination Type
Crimp
Contact Material
Brass
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000764
