Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201355-1
Order Code2468498
Product RangeM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.790 (CNY182.8227) |
| 10+ | CNY141.690 (CNY160.1097) |
| 25+ | CNY135.570 (CNY153.1941) |
| 100+ | CNY127.650 (CNY144.2445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.79 (CNY182.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201355-1
Order Code2468498
Product RangeM
Technical Datasheet
No. of Contacts14Contacts
Product RangeM
Connector MountingCable Mount
No. of Positions14Ways
Pitch Spacing3.81mm
For Use WithFemale Block 201298-1
Contact GenderPin
No. of Rows3Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
14Contacts
Gender
Plug
No. of Positions
14Ways
For Use With
Female Block 201298-1
No. of Rows
3Rows
Product Range
M
Connector Mounting
Cable Mount
Pitch Spacing
3.81mm
Contact Gender
Pin
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
