Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200390-9.Copy
Order Code1303711
Product RangeM Series Connectors
Your Part Number
3,365 In Stock
Need more?
3,365 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.060 (CNY64.4778) |
| 10+ | CNY52.550 (CNY59.3815) |
| 25+ | CNY49.420 (CNY55.8446) |
| 50+ | CNY48.120 (CNY54.3756) |
| 100+ | CNY46.070 (CNY52.0591) |
| 250+ | CNY43.410 (CNY49.0533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.06 (CNY64.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200390-9.Copy
Order Code1303711
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeGuide Socket Kit
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height11.56mm
Screw Length19.81mm
Product RangeM Series Connectors
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Guide Socket Kit
Thread Size - Metric
-
Screw Head Height
11.56mm
Product Range
M Series Connectors
For Use With
6, 14, 20, 26, 34, 41, 50, 75 and 104 Position M Series Socket Connectors
Thread Size - Imperial
4-40 UNC-2A
Screw Length
19.81mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 200390-9.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204
