Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200389-2Copy
Manufacturer Standard Lead Time35 weeks
Order Code1557062
Product RangeM Series Connectors
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.040 (CNY83.6652) |
| 10+ | CNY66.690 (CNY75.3597) |
| 100+ | CNY59.570 (CNY67.3141) |
| 250+ | CNY53.110 (CNY60.0143) |
| 500+ | CNY49.970 (CNY56.4661) |
| 1000+ | CNY44.110 (CNY49.8443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.04 (CNY83.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200389-2Copy
Manufacturer Standard Lead Time35 weeks
Order Code1557062
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeGuide Pin
For Use WithM Series Rectangular Connectors
Product RangeM Series Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 200389-2 is a Guide Pin Kit with nuts and lockwashers. The guide centre pin made of stainless steel. It is suitable for use with 12-position high current connectors, 15,16 and 42-position mixed connectors, 20 and 28-position high voltage connectors, 6, 14, 20, 26, 34, 41, 50, 75 and 104-position posted connectors, 6, 14, 20, 26, 34, 41, 50, 75 and 104-position standard connectors.
- 4 to 40 Thread size
Applications
Industrial
Technical Specifications
Accessory Type
Guide Pin
Product Range
M Series Connectors
For Use With
M Series Rectangular Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001433
