Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200336-1.Copy
Manufacturer Standard Lead Time18 weeks
Order Code1394939
Your Part Number
7,578 In Stock
Need more?
7,578 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.350 (CNY60.2855) |
| 10+ | CNY45.660 (CNY51.5958) |
| 100+ | CNY39.160 (CNY44.2508) |
| 250+ | CNY36.860 (CNY41.6518) |
| 500+ | CNY35.370 (CNY39.9681) |
| 1000+ | CNY33.880 (CNY38.2844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.35 (CNY60.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200336-1.Copy
Manufacturer Standard Lead Time18 weeks
Order Code1394939
Technical Datasheet
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
Technical Specifications
Contact Termination Type
Crimp
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Alternatives for 200336-1.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000799
