Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200277-2Copy
Manufacturer Standard Lead Time33 weeks
Order Code1556948
Product RangeM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.720 (CNY226.8136) |
| 10+ | CNY165.680 (CNY187.2184) |
| 25+ | CNY154.000 (CNY174.020) |
| 100+ | CNY145.500 (CNY164.415) |
| 250+ | CNY142.310 (CNY160.8103) |
| 500+ | CNY141.250 (CNY159.6125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.72 (CNY226.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No200277-2Copy
Manufacturer Standard Lead Time33 weeks
Order Code1556948
Product RangeM
Technical Datasheet
No. of Contacts50Contacts
Product RangeM
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing3.81mm
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 200277-2 is a 50-way 4-row black screw mount female Receptacle Block. It is ideal for use with pin housing. The block comes with phenolic housing. Housing accepts type II, type III+ and subminiature Coaxicon contacts. Housing cavity identification is mirror image. Pins and/or sockets may be used in any housing.
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
50Contacts
Connector Mounting
Panel Mount
Pitch Spacing
3.81mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
4Rows
Product Range
M
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
