Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-929939-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4296791
Cut Tape3792132
Product RangeJunior Power Timer Series
Your Part Number
12,843 In Stock
Need more?
9,905 Delivery in 5-6 Business Days(US stock)
2,938 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY2.850 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.410 (CNY6.1133) |
| 281+ | CNY3.650 (CNY4.1245) |
| 843+ | CNY3.470 (CNY3.9211) |
| 2250+ | CNY3.300 (CNY3.729) |
| 5625+ | CNY3.240 (CNY3.6612) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3750+ | CNY2.850 (CNY3.2205) |
| 7500+ | CNY2.750 (CNY3.1075) |
| 15000+ | CNY2.660 (CNY3.0058) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-929939-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4296791
Cut Tape3792132
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Junior Power Timer Series
Contact Termination Type
Crimp
Contact Plating
Gold
Contact Gender
Socket
For Use With
AMP Junior Power Timer Series Automotive Housing Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618
