Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-794615-4Copy
Manufacturer Standard Lead Time45 weeks
Order Code3792085
Product RangeMicro MATE-N-LOK
Your Part Number
1,391 In Stock
Need more?
1,391 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.910 (CNY16.8483) |
| 10+ | CNY12.680 (CNY14.3284) |
| 100+ | CNY11.320 (CNY12.7916) |
| 500+ | CNY9.770 (CNY11.0401) |
| 1000+ | CNY9.170 (CNY10.3621) |
| 2500+ | CNY8.990 (CNY10.1587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.91 (CNY16.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-794615-4Copy
Manufacturer Standard Lead Time45 weeks
Order Code3792085
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions24Ways
Pitch Spacing3mm
For Use WithAMP Micro MATE-N-LOK Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
24Ways
For Use With
AMP Micro MATE-N-LOK Series Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
