Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-644861-7Copy
Manufacturer Standard Lead Time19 weeks
Order Code3218289
Product RangeMTA 100 Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY8.800 (CNY9.944) |
| 25+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.640 (CNY8.6332) |
| 500+ | CNY7.240 (CNY8.1812) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 2500+ | CNY6.120 (CNY6.9156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-644861-7Copy
Manufacturer Standard Lead Time19 weeks
Order Code3218289
Product RangeMTA 100 Series
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Straight
Product RangeMTA 100 Series
Connector ShroudShrouded
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
MTA 100 Series
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
