Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5748003-0Copy
Order Code3791411
Product RangeAMPLIMITE HD-20
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.140 (CNY58.9182) |
| 10+ | CNY45.810 (CNY51.7653) |
| 100+ | CNY39.470 (CNY44.6011) |
| 250+ | CNY37.590 (CNY42.4767) |
| 500+ | CNY35.240 (CNY39.8212) |
| 1000+ | CNY33.560 (CNY37.9228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.14 (CNY58.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5748003-0Copy
Order Code3791411
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCTo Be Advised
Alternatives for 2-5748003-0
4 Products Found
Product Overview
2-5748003-0 is a HD-20 front metal-shell straight posted connector with retention 4-40 inserts.
- 9 position, shell size 1, 2.74 pitch spacing, 2 rows
- Steel, tin plated shell, black thermoplastic housing
- Operating temperature range from -55 to 105°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Carbon Steel Body
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
