Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5499206-9Copy
Manufacturer Standard Lead Time19 weeks
Order Code1654559
Product RangeAMP-LATCH
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.900 (CNY109.497) |
| 10+ | CNY87.150 (CNY98.4795) |
| 25+ | CNY77.400 (CNY87.462) |
| 100+ | CNY73.250 (CNY82.7725) |
| 250+ | CNY69.090 (CNY78.0717) |
| 500+ | CNY67.710 (CNY76.5123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.90 (CNY109.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5499206-9Copy
Manufacturer Standard Lead Time19 weeks
Order Code1654559
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-5499206-9 is a wire-to-board, 40-position, universal ejection pin header.
- Vertical PCB mount orientation, number of rows is 2
- 5000Mohm insulation resistance
- 250V AC operating voltage
- Blue primary product colour
- 2.54µm (100µin) PCB contact termination area plating material thickness
- 1A max contact current rating
- Glass-filled nylon/polyester housing
- 2.54mm (0.1") centreline (pitch)
- 70.1mm (2.76") connector length, 13.94mm (0.548") connector height
- Operating temperature range from -65 to 105°C (-85 to 221°F)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
AMP-LATCH
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 2-5499206-9
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
