Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5499141-8Copy
Manufacturer Standard Lead Time25 weeks
Order Code3797860
Product RangeAMP-LATCH
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.900 (CNY52.997) |
| 10+ | CNY41.510 (CNY46.9063) |
| 100+ | CNY36.110 (CNY40.8043) |
| 250+ | CNY33.420 (CNY37.7646) |
| 500+ | CNY31.100 (CNY35.143) |
| 1000+ | CNY28.780 (CNY32.5214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.90 (CNY53.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5499141-8Copy
Manufacturer Standard Lead Time25 weeks
Order Code3797860
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Product Range
AMP-LATCH
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 2-5499141-8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
