Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-521055-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3133956
Cut Tape3226705
Product RangeUltra-Fast Plus FASTON
Your Part Number
4,689 In Stock
Need more?
4,689 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.770 | CNY4.77 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.770 (CNY5.3901) |
| 35+ | CNY3.810 (CNY4.3053) |
| 105+ | CNY3.460 (CNY3.9098) |
| 280+ | CNY3.250 (CNY3.6725) |
| 700+ | CNY3.110 (CNY3.5143) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1400+ | CNY3.000 (CNY3.390) |
| 4200+ | CNY2.800 (CNY3.164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-521055-2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel3133956
Cut Tape3226705
Product RangeUltra-Fast Plus FASTON
Technical Datasheet
Product RangeUltra-Fast Plus FASTON
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fast Plus FASTON
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
