Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520979-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code1815097
Product RangeUltra-Fast Plus FASTON Series
Your Part Number
26,767 In Stock
Need more?
2,116 Delivery in 3-4 Business Days(SG stock)
8,775 Delivery in 5-6 Business Days(UK stock)
15,876 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.300 (CNY2.599) |
| 2500+ | CNY2.260 (CNY2.5538) |
| 5000+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.40 (CNY35.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520979-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code1815097
Product RangeUltra-Fast Plus FASTON Series
Technical Datasheet
Product RangeUltra-Fast Plus FASTON Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fast Plus FASTON Series
Tab Size - Metric
2.8mm x 0.81mm
Terminal Material
Brass
Terminal Type
Female Quick Disconnect
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-520979-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
