Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520401-2.Copy
Order Code
Full Reel2410286
Cut Tape1819320
Your Part Number
4,506 In Stock
Need more?
4,506 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.430 | CNY24.30 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2500+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.730 (CNY1.9549) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2700+ | CNY1.720 (CNY1.9436) |
| 8100+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520401-2.Copy
Order Code
Full Reel2410286
Cut Tape1819320
Technical Datasheet
Tab Size - Imperial0.187" x 0.02"
Insulator ColourRed
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Imperial
0.187" x 0.02"
Terminal Material
Brass
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-520401-2.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001117
