Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520336-2.Copy
Order Code1558053
Product RangeUltra-Fast FASTON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.460 (CNY2.7798) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.370 (CNY2.6781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY33.50 (CNY37.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520336-2.Copy
Order Code1558053
Product RangeUltra-Fast FASTON Series
Technical Datasheet
Product RangeUltra-Fast FASTON Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Insulator ColourRed
Technical Specifications
Product Range
Ultra-Fast FASTON Series
Tab Size - Metric
4.75mm x 0.81mm
Insulator Colour
Red
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.032"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135
