Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-480435-2Copy
Order Code3792083
Product RangeFASTON 187
Your Part Number
37,100 In Stock
Need more?
37,100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.913 (CNY1.0317) |
| 1000+ | CNY0.871 (CNY0.9842) |
| 2500+ | CNY0.819 (CNY0.9255) |
| 5000+ | CNY0.804 (CNY0.9085) |
| 10000+ | CNY0.788 (CNY0.8904) |
Price for:Each
Minimum: 100
Multiple: 100
CNY102.00 (CNY115.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-480435-2Copy
Order Code3792083
Product RangeFASTON 187
Technical Datasheet
Product RangeFASTON 187
No. of Positions1Ways
Pitch Spacing-
For Use WithTE FASTON 187 1742841-1 & 1742883-1 Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 187
No. of Positions
1Ways
For Use With
TE FASTON 187 1742841-1 & 1742883-1 Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
